
RG213-NF-NF(QTY:30M) | |
|---|---|
DigiKey Part Number | 4613-RG213-NF-NF(QTY:30M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-NF-NF(QTY:30M) |
Description | COAX CBL N-TYPE TO N-TYPE 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-213 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1181.1" (30.0m) 98.4' |
Style N-Type to N-Type | Cable Type RG-213 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,73000 € | 203,73 € |
| 10 | 186,99000 € | 1.869,90 € |
| 25 | 170,96240 € | 4.274,06 € |
| Unit Price without VAT: | 203,73000 € |
|---|---|
| Unit Price with VAT: | 242,43870 € |

