
RG213-NF-NF(QTY:25ft) | |
|---|---|
DigiKey Part Number | 4613-RG213-NF-NF(QTY:25ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-NF-NF(QTY:25ft) |
Description | COAX CBL N-TYPE TO N-TYPE 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-213 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 300.0" (7.6m) 25.0' |
Style N-Type to N-Type | Cable Type RG-213 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,00000 € | 93,00 € |
| 10 | 85,35800 € | 853,58 € |
| 25 | 78,04120 € | 1.951,03 € |
| Unit Price without VAT: | 93,00000 € |
|---|---|
| Unit Price with VAT: | 110,67000 € |

