Cable Assembly Coaxial BNC to UHF RG-213 420.0" (10.7m) 35.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-BM-UM(QTY:35ft)

DigiKey Part Number
4613-RG213-BM-UM(QTY:35ft)-ND
Manufacturer
Manufacturer Product Number
RG213-BM-UM(QTY:35ft)
Description
COAX CBL BNC TO UHF 35'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to UHF RG-213 420.0" (10.7m) 35.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
420.0" (10.7m) 35.0'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to UHF
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
UHF Plug
Features
Shielded
2nd Contact Gender
Male
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1108,19000 €108,19 €
1099,30100 €993,01 €
2590,78960 €2.269,74 €
Unit Price without VAT:108,19000 €
Unit Price with VAT:128,74610 €