
RG213-BM-NM(QTY:60FT) | |
|---|---|
DigiKey Part Number | 4613-RG213-BM-NM(QTY:60FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-BM-NM(QTY:60FT) |
Description | COAX CBL BNC TO N-TYPE 60' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type RG-213 720.0" (18.3m) 60.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to N-Type | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 720.0" (18.3m) 60.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3.3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 € | 135,23 € |
| 10 | 123,83000 € | 1.238,30 € |
| 25 | 112,93840 € | 2.823,46 € |
| Unit Price without VAT: | 135,23000 € |
|---|---|
| Unit Price with VAT: | 160,92370 € |

