Cable Assembly Coaxial BNC to SMA RG-213 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-BF-SF(QTY:6ft)

DigiKey Part Number
4613-RG213-BF-SF(QTY:6ft)-ND
Manufacturer
Manufacturer Product Number
RG213-BF-SF(QTY:6ft)
Description
COAX CABLE BNC TO SMA 6'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-213 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
72.0" (1.8m) 6.0'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMA
Connector Impedance
50 Ohms
1st Connector
BNC Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,13000 €64,13 €
1058,86500 €588,65 €
2553,81920 €1.345,48 €
Unit Price without VAT:64,13000 €
Unit Price with VAT:76,31470 €