
RG213-716M-716FC(QTY:9ft) | |
|---|---|
DigiKey Part Number | 4613-RG213-716M-716FC(QTY:9ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-716M-716FC(QTY:9ft) |
Description | COAX CBL 7/16 DIN TO 7/16 DIN 9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to 7/16 DIN RG-213 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to 7/16 DIN | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 7/16 Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 108.0" (2.7m) 9.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,69000 € | 68,69 € |
| 10 | 63,04800 € | 630,48 € |
| 25 | 57,64360 € | 1.441,09 € |
| Unit Price without VAT: | 68,69000 € |
|---|---|
| Unit Price with VAT: | 81,74110 € |

