Cable Assembly Coaxial 7/16 DIN to SMA RG-213 960.0" (24.4m) 80.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-716FC-SF(QTY:80ft)

DigiKey Part Number
4613-RG213-716FC-SF(QTY:80ft)-ND
Manufacturer
Manufacturer Product Number
RG213-716FC-SF(QTY:80ft)
Description
COAX CBL 7/16 DIN TO SMA 80'
Customer Reference
Detailed Description
Cable Assembly Coaxial 7/16 DIN to SMA RG-213 960.0" (24.4m) 80.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
960.0" (24.4m) 80.0'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
7/16 DIN to SMA
Connector Impedance
50 Ohms
1st Connector
7/16 Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1176,56000 €176,56 €
10162,04800 €1.620,48 €
25148,15800 €3.703,95 €
Unit Price without VAT:176,56000 €
Unit Price with VAT:210,10640 €