Cable Assembly Coaxial 7/16 DIN to N-Type RG-213 1080.0" (27.4m) 90.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-716FC-NFBH(QTY:90ft)

DigiKey Part Number
4613-RG213-716FC-NFBH(QTY:90ft)-ND
Manufacturer
Manufacturer Product Number
RG213-716FC-NFBH(QTY:90ft)
Description
COAX CBL 7/16 DIN TO N-TYPE 90'
Customer Reference
Detailed Description
Cable Assembly Coaxial 7/16 DIN to N-Type RG-213 1080.0" (27.4m) 90.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
McGill Microwave Systems
Length
1080.0" (27.4m) 90.0'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
7/16 DIN to N-Type
Connector Impedance
50 Ohms
1st Connector
7/16 Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
2nd Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1191,75000 €191,75 €
10175,99100 €1.759,91 €
25160,90640 €4.022,66 €
Unit Price without VAT:191,75000 €
Unit Price with VAT:228,18250 €