
RG213-500ft | |
|---|---|
DigiKey Part Number | 4613-RG213-500ft-ND |
Manufacturer | |
Manufacturer Product Number | RG213-500ft |
Description | CABLE COAXIAL RG-213 500' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-213 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer McGill Microwave Systems | Impedance 50 Ohms |
Series | Length 500.0' (152.40m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Solid Polyethylene (PE) |
Cable Group RG-213 | Dielectric Diameter 0.285" (7.24mm) |
Conductor Strand 7 Strands / 0.0296" | Shield Material Copper, Bare |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.406" (10.31mm) | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,26000 € | 556,26 € |
| 3 | 530,97667 € | 1.592,93 € |
| 5 | 505,69000 € | 2.528,45 € |
| Unit Price without VAT: | 556,26000 € |
|---|---|
| Unit Price with VAT: | 661,94940 € |

