Coaxial Cable RG-213 200.0' (60.96m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-200ft

DigiKey Part Number
4613-RG213-200ft-ND
Manufacturer
Manufacturer Product Number
RG213-200ft
Description
CABLE COAXIAL RG-213 200'
Customer Reference
Detailed Description
Coaxial Cable RG-213 200.0' (60.96m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-213
Wire Gauge
-
Conductor Strand
7 Strands / 0.0296"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.406" (10.31mm)
Shield Type
Braid
Impedance
50 Ohms
Length
200.0' (60.96m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
-
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.999
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1225,31000 €225,31 €
3215,06333 €645,19 €
5204,82200 €1.024,11 €
Unit Price without VAT:225,31000 €
Unit Price with VAT:268,11890 €