
RG179-FM-FM(QTY:6Ft) | |
|---|---|
DigiKey Part Number | 4613-RG179-FM-FM(QTY:6Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG179-FM-FM(QTY:6Ft) |
Description | COAX CBL F-TYPE TO F-TYPE 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-179 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Connector F-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 72.0" (1.8m) 6.0' |
Style F-Type to F-Type | Cable Type RG-179 |
1st Connector F-Type Plug | Cable Impedance 75 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,57000 € | 43,57 € |
| 10 | 39,99000 € | 399,90 € |
| 25 | 36,56280 € | 914,07 € |
| Unit Price without VAT: | 43,57000 € |
|---|---|
| Unit Price with VAT: | 51,84830 € |

