
RG179-FM-FM(QTY:5m) | |
|---|---|
DigiKey Part Number | 4613-RG179-FM-FM(QTY:5m)-ND |
Manufacturer | |
Manufacturer Product Number | RG179-FM-FM(QTY:5m) |
Description | COAX CBL F-TYPE TO F-TYPE 16.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-179 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | F-Type to F-Type | |
1st Connector | F-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,41000 € | 51,41 € |
| 10 | 47,18600 € | 471,86 € |
| 25 | 43,14080 € | 1.078,52 € |
| Unit Price without VAT: | 51,41000 € |
|---|---|
| Unit Price with VAT: | 61,17790 € |

