
RG179-FM-FM(QTY:5Ft) | |
|---|---|
DigiKey Part Number | 4613-RG179-FM-FM(QTY:5Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG179-FM-FM(QTY:5Ft) |
Description | COAX CBL F-TYPE TO F-TYPE 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-179 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector F-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 60.0" (1.5m) 5.0' |
Style F-Type to F-Type | Cable Type RG-179 |
1st Connector F-Type Plug | Cable Impedance 75 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,78000 € | 42,78 € |
| 10 | 39,26500 € | 392,65 € |
| 25 | 35,89960 € | 897,49 € |
| Unit Price without VAT: | 42,78000 € |
|---|---|
| Unit Price with VAT: | 50,90820 € |

