Cable Assembly Coaxial F-Type to F-Type RG-179 15.75" (400.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG179-FM-FM(QTY:40cm)

DigiKey Part Number
4613-RG179-FM-FM(QTY:40cm)-ND
Manufacturer
Manufacturer Product Number
RG179-FM-FM(QTY:40cm)
Description
COAX CBL F-TYPE TO F-TYPE 15.7"
Customer Reference
Detailed Description
Cable Assembly Coaxial F-Type to F-Type RG-179 15.75" (400.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
F-Type Plug
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
15.75" (400.00mm)
Style
F-Type to F-Type
Cable Type
RG-179
1st Connector
F-Type Plug
Cable Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,35000 €40,35 €
1037,03400 €370,34 €
2533,86000 €846,50 €
Unit Price without VAT:40,35000 €
Unit Price with VAT:48,01650 €