
RG179-500ft | |
|---|---|
DigiKey Part Number | 4613-RG179-500ft-ND |
Manufacturer | |
Manufacturer Product Number | RG179-500ft |
Description | CABLE COAXIAL RG-179 500' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-179 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer McGill Microwave Systems | Impedance 75 Ohms |
Series | Length 500.0' (152.40m) |
Packaging Spool | Jacket Color Brown |
Part Status Active | Conductor Material Copper, Silver Coated |
Cable Type Coaxial | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group RG-179 | Dielectric Diameter 0.063" (1.60mm) |
Conductor Strand 7 Strands / 0.0040" | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.100" (2.54mm) | Operating Temperature -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,82000 € | 289,82 € |
| 3 | 276,64333 € | 829,93 € |
| 5 | 263,47000 € | 1.317,35 € |
| Unit Price without VAT: | 289,82000 € |
|---|---|
| Unit Price with VAT: | 344,88580 € |

