
RG142-UM-UM(QTY:80FT) | |
|---|---|
DigiKey Part Number | 4613-RG142-UM-UM(QTY:80FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-UM-UM(QTY:80FT) |
Description | COAX CBL UHF TO UHF 80' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-142 960.0" (24.4m) 80.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 960.0" (24.4m) 80.0' | |
Cable Type | RG-142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,91000 € | 222,91 € |
| 10 | 204,12500 € | 2.041,25 € |
| 25 | 186,16880 € | 4.654,22 € |
| Unit Price without VAT: | 222,91000 € |
|---|---|
| Unit Price with VAT: | 265,26290 € |

