
RG142-UM-FMEF(QTY:80m) | |
|---|---|
DigiKey Part Number | 4613-RG142-UM-FMEF(QTY:80m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-UM-FMEF(QTY:80m) |
Description | COAX CBL UHF TO FME 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to FME RG-142 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector FME Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style UHF to FME | Length 3149.6" (80.0m) 262.5' |
1st Connector UHF Plug | Cable Type RG-142 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,66000 € | 704,66 € |
| 10 | 646,76400 € | 6.467,64 € |
| 25 | 591,32640 € | 14.783,16 € |
| Unit Price without VAT: | 704,66000 € |
|---|---|
| Unit Price with VAT: | 838,54540 € |

