
RG142-UM-FMEF(QTY:25m) | |
|---|---|
DigiKey Part Number | 4613-RG142-UM-FMEF(QTY:25m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-UM-FMEF(QTY:25m) |
Description | COAX CBL UHF TO FME 82' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to FME RG-142 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector FME Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style UHF to FME | Length 984.3" (25.0m) 82.0' |
1st Connector UHF Plug | Cable Type RG-142 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,11000 € | 246,11 € |
| 10 | 225,88700 € | 2.258,87 € |
| 25 | 206,52560 € | 5.163,14 € |
| Unit Price without VAT: | 246,11000 € |
|---|---|
| Unit Price with VAT: | 292,87090 € |

