
RG142-TMRP-NFBH(QTY:9m) | |
|---|---|
DigiKey Part Number | 4613-RG142-TMRP-NFBH(QTY:9m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-TMRP-NFBH(QTY:9m) |
Description | COAX CBL RP-TNC TO N-TYPE 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to N-Type RG-142 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style RP-TNC to N-Type | Length 354.3" (9.0m) 29.5' |
1st Connector TNC Plug | Cable Type RG-142 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,71000 € | 112,71 € |
| 10 | 103,45100 € | 1.034,51 € |
| 25 | 94,58360 € | 2.364,59 € |
| Unit Price without VAT: | 112,71000 € |
|---|---|
| Unit Price with VAT: | 134,12490 € |

