
RG142-TM-UM(QTY:2m) | |
|---|---|
DigiKey Part Number | 4613-RG142-TM-UM(QTY:2m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-TM-UM(QTY:2m) |
Description | COAX CBL TNC TO UHF 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to UHF RG-142 79.0" (2.0m) 6.6' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TNC to UHF | Length 79.0" (2.0m) 6.6' |
1st Connector TNC Plug | Cable Type RG-142 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,35000 € | 54,35 € |
| 10 | 49,88500 € | 498,85 € |
| 25 | 45,60920 € | 1.140,23 € |
| Unit Price without VAT: | 54,35000 € |
|---|---|
| Unit Price with VAT: | 64,67650 € |

