
RG142-TM-TM(QTY:80M) | |
|---|---|
DigiKey Part Number | 4613-RG142-TM-TM(QTY:80M)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-TM-TM(QTY:80M) |
Description | COAX CBL TNC TO TNC 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-142 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3149.6" (80.0m) 262.5' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Orange | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,38000 € | 693,38 € |
| 10 | 606,09900 € | 6.060,99 € |
| 25 | 564,39200 € | 14.109,80 € |
| Unit Price without VAT: | 693,38000 € |
|---|---|
| Unit Price with VAT: | 825,12220 € |

