Cable Assembly Coaxial TNC to TNC RG-142 960.0" (24.4m) 80.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-TM-TM(QTY:80FT)

DigiKey Part Number
4613-RG142-TM-TM(QTY:80FT)-ND
Manufacturer
Manufacturer Product Number
RG142-TM-TM(QTY:80FT)
Description
COAX CBL TNC TO TNC 80'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-142 960.0" (24.4m) 80.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
960.0" (24.4m) 80.0'
Part Status
Active
Cable Type
RG-142
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Orange
2nd Connector
TNC Plug
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1222,91000 €222,91 €
10204,12500 €2.041,25 €
25186,16880 €4.654,22 €
Unit Price without VAT:222,91000 €
Unit Price with VAT:265,26290 €