Cable Assembly Coaxial TNC to TNC RG-142 1968.5" (50.0m) 164.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-TM-TM(QTY:50M)

DigiKey Part Number
4613-RG142-TM-TM(QTY:50M)-ND
Manufacturer
Manufacturer Product Number
RG142-TM-TM(QTY:50M)
Description
COAX CBL TNC TO TNC 164'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-142 1968.5" (50.0m) 164.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
1968.5" (50.0m) 164.0'
Part Status
Active
Cable Type
RG-142
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Orange
2nd Connector
TNC Plug
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1441,26000 €441,26 €
10385,72700 €3.857,27 €
25359,18120 €8.979,53 €
Unit Price without VAT:441,26000 €
Unit Price with VAT:525,09940 €