
RG142-TM-TM(QTY:4M) | |
|---|---|
DigiKey Part Number | 4613-RG142-TM-TM(QTY:4M)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-TM-TM(QTY:4M) |
Description | COAX CBL TNC TO TNC 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-142 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 157.5" (4.0m) 13.1' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Orange | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,92000 € | 68,92 € |
| 10 | 60,24200 € | 602,42 € |
| 25 | 56,09720 € | 1.402,43 € |
| Unit Price without VAT: | 68,92000 € |
|---|---|
| Unit Price with VAT: | 82,01480 € |

