
RG142-TM-TM(QTY:35M) | |
|---|---|
DigiKey Part Number | 4613-RG142-TM-TM(QTY:35M)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-TM-TM(QTY:35M) |
Description | COAX CBL TNC TO TNC 114.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-142 1378.0" (35.0m) 114.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1378.0" (35.0m) 114.8' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Orange | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,53000 € | 319,53 € |
| 10 | 279,30900 € | 2.793,09 € |
| 25 | 260,08960 € | 6.502,24 € |
| Unit Price without VAT: | 319,53000 € |
|---|---|
| Unit Price with VAT: | 380,24070 € |

