
RG142-TM-QM(QTY:60m) | |
|---|---|
DigiKey Part Number | 4613-RG142-TM-QM(QTY:60m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-TM-QM(QTY:60m) |
Description | COAX CBL TNC TO QMA 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to QMA RG-142 2362.8" (60.0m) 196.9' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector QMA Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TNC to QMA | Length 2362.8" (60.0m) 196.9' |
1st Connector TNC Plug | Cable Type RG-142 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,92000 € | 537,92 € |
| 10 | 493,71800 € | 4.937,18 € |
| 25 | 451,39880 € | 11.284,97 € |
| Unit Price without VAT: | 537,92000 € |
|---|---|
| Unit Price with VAT: | 640,12480 € |

