Cable Assembly Coaxial N-Type to TNC RG-142 1771.7" (45.0m) 147.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-TM-NM(QTY:45M)

DigiKey Part Number
4613-RG142-TM-NM(QTY:45M)-ND
Manufacturer
Manufacturer Product Number
RG142-TM-NM(QTY:45M)
Description
COAX CBL N-TYPE TO TNC 147.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC RG-142 1771.7" (45.0m) 147.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
1771.7" (45.0m) 147.6'
Part Status
Active
Cable Type
RG-142
Style
N-Type to TNC
Cable Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Orange
2nd Connector
TNC Plug
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1400,69000 €400,69 €
10350,25500 €3.502,55 €
25326,15760 €8.153,94 €
Unit Price without VAT:400,69000 €
Unit Price with VAT:476,82110 €