Cable Assembly Coaxial N-Type to TNC RG-142 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-TM-NM(QTY:3FT)

DigiKey Part Number
4613-RG142-TM-NM(QTY:3FT)-ND
Manufacturer
Manufacturer Product Number
RG142-TM-NM(QTY:3FT)
Description
COAX CBL N-TYPE TO TNC 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC RG-142 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
36.00" (914.40mm)
Part Status
Active
Cable Type
RG-142
Style
N-Type to TNC
Cable Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Orange
2nd Connector
TNC Plug
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,08000 €41,08 €
1037,61900 €376,19 €
2534,30880 €857,72 €
Unit Price without VAT:41,08000 €
Unit Price with VAT:48,88520 €