Cable Assembly Coaxial TNC to N-Type RG-142 354.3" (9.0m) 29.5'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-TM-NFBH(QTY:9m)

DigiKey Part Number
4613-RG142-TM-NFBH(QTY:9m)-ND
Manufacturer
Manufacturer Product Number
RG142-TM-NFBH(QTY:9m)
Description
COAX CBL TNC TO N-TYPE 29.5'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to N-Type RG-142 354.3" (9.0m) 29.5'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
TNC to N-Type
1st Connector
TNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
354.3" (9.0m) 29.5'
Cable Type
RG-142
Cable Impedance
50 Ohms
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1114,13000 €114,13 €
10104,75300 €1.047,53 €
2595,77440 €2.394,36 €
Unit Price without VAT:114,13000 €
Unit Price with VAT:135,81470 €