Cable Assembly Coaxial TNC to FME RG-142 787.4" (20.0m) 65.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-TM-FMEF(QTY:20m)

DigiKey Part Number
4613-RG142-TM-FMEF(QTY:20m)-ND
Manufacturer
Manufacturer Product Number
RG142-TM-FMEF(QTY:20m)
Description
COAX CBL TNC TO FME 65.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to FME RG-142 787.4" (20.0m) 65.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
TNC to FME
1st Connector
TNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
FME Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
787.4" (20.0m) 65.6'
Cable Type
RG-142
Cable Impedance
50 Ohms
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1204,43000 €204,43 €
10187,62600 €1.876,26 €
25171,54400 €4.288,60 €
Unit Price without VAT:204,43000 €
Unit Price with VAT:243,27170 €