
RG142-TF-NFBH(QTY:20m) | |
|---|---|
DigiKey Part Number | 4613-RG142-TF-NFBH(QTY:20m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-TF-NFBH(QTY:20m) |
Description | COAX CBL TNC TO N-TYPE 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type RG-142 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style TNC to N-Type | Length 787.4" (20.0m) 65.6' |
1st Connector TNC Jack | Cable Type RG-142 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,43000 € | 204,43 € |
| 10 | 187,62600 € | 1.876,26 € |
| 25 | 171,54400 € | 4.288,60 € |
| Unit Price without VAT: | 204,43000 € |
|---|---|
| Unit Price with VAT: | 243,27170 € |

