
RG142-SM-TM(QTY:1m) | |
|---|---|
DigiKey Part Number | 4613-RG142-SM-TM(QTY:1m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-SM-TM(QTY:1m) |
Description | RG142 Assy SMA MALE-TNC MALE 1m |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-142 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Operating Temperature | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,76000 € | 46,76 € |
| 10 | 42,91800 € | 429,18 € |
| 25 | 39,23960 € | 980,99 € |
| Unit Price without VAT: | 46,76000 € |
|---|---|
| Unit Price with VAT: | 55,64440 € |


