Cable Assembly Coaxial RP-SMA to TNC RG-142 3937.0" (100.0m) 328.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-SFRP-TM(QTY:100m)

DigiKey Part Number
4613-RG142-SFRP-TM(QTY:100m)-ND
Manufacturer
Manufacturer Product Number
RG142-SFRP-TM(QTY:100m)
Description
RG142 Assy RP SMA MALE FEMALE-TN
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to TNC RG-142 3937.0" (100.0m) 328.1'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
3937.0" (100.0m) 328.1'
Packaging
Spool
Cable Type
RG-142
Part Status
Active
Cable Impedance
50 Ohms
Style
RP-SMA to TNC
Connector Impedance
50 Ohms
1st Connector
RP-SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
TNC Plug
Operating Temperature
-55°C ~ 200°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1871,41000 €871,41 €
10799,80900 €7.998,09 €
25731,25400 €18.281,35 €
Unit Price without VAT:871,41000 €
Unit Price with VAT:1.036,97790 €