Cable Assembly Coaxial RP-SMA to SMA RG-142 3543.3" (90.0m) 295.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-SFRP-SF (QTY:90m)

DigiKey Part Number
4613-RG142-SFRP-SF(QTY:90m)-ND
Manufacturer
Manufacturer Product Number
RG142-SFRP-SF (QTY:90m)
Description
RG142 Assy RP SMA MALE FEMALE-SM
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to SMA RG-142 3543.3" (90.0m) 295.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
3543.3" (90.0m) 295.3'
Packaging
Spool
Cable Type
RG-142
Part Status
Active
Cable Impedance
50 Ohms
Style
RP-SMA to SMA
Connector Impedance
50 Ohms
1st Connector
RP-SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
SMA Jack
Operating Temperature
-55°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1788,04000 €788,04 €
10723,28600 €7.232,86 €
25661,29000 €16.532,25 €
Unit Price without VAT:788,04000 €
Unit Price with VAT:937,76760 €