Cable Assembly Coaxial SMA to TNC RG-142 354.3" (9.0m) 29.5'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-SF -TMRP(QTY:9m)

DigiKey Part Number
4613-RG142-SF-TMRP(QTY:9m)-ND
Manufacturer
Manufacturer Product Number
RG142-SF -TMRP(QTY:9m)
Description
RG142 Assy SMA MALE FEMALE -RP T
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TNC RG-142 354.3" (9.0m) 29.5'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
RP-TNC Plug
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Male
Packaging
Spool
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
354.3" (9.0m) 29.5'
Style
SMA to TNC
Cable Type
RG-142
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1112,71000 €112,71 €
10103,45100 €1.034,51 €
2594,58360 €2.364,59 €
Unit Price without VAT:112,71000 €
Unit Price with VAT:134,12490 €