
RG142-SF -SF (QTY:40m) | |
|---|---|
DigiKey Part Number | 4613-RG142-SF-SF(QTY:40m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-SF -SF (QTY:40m) |
Description | COAX CBL SMA TO SMA 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1574.8" (40.0m) 131.2' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,84000 € | 375,84 € |
| 10 | 344,96100 € | 3.449,61 € |
| 25 | 315,39280 € | 7.884,82 € |
| Unit Price without VAT: | 375,84000 € |
|---|---|
| Unit Price with VAT: | 447,24960 € |

