
RG142-SF -NF(QTY:500m) | |
|---|---|
DigiKey Part Number | 4613-RG142-SF-NF(QTY:500m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-SF -NF(QTY:500m) |
Description | COAX CBL SMA TO N-TYPE 1640.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-142 19685.0" (500.0m) 1640.4' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector N-Type Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to N-Type | Length 19685.0" (500.0m) 1640.4' |
1st Connector SMA Jack | Cable Type RG-142 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.206,35000 € | 4.206,35 € |
| 10 | 3.860,72400 € | 38.607,24 € |
| 25 | 3.529,80480 € | 88.245,12 € |
| Unit Price without VAT: | 4.206,35000 € |
|---|---|
| Unit Price with VAT: | 5.005,55650 € |

