
RG142-SF -BM(QTY:9m) | |
|---|---|
DigiKey Part Number | 4613-RG142-SF-BM(QTY:9m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-SF -BM(QTY:9m) |
Description | COAX CBL SMA TO BNC 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to BNC RG-142 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to BNC | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 354.3" (9.0m) 29.5' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,71000 € | 112,71 € |
| 10 | 103,45100 € | 1.034,51 € |
| 25 | 94,58360 € | 2.364,59 € |
| Unit Price without VAT: | 112,71000 € |
|---|---|
| Unit Price with VAT: | 134,12490 € |

