
RG142-SF -BM(QTY:3m) | |
|---|---|
DigiKey Part Number | 4613-RG142-SF-BM(QTY:3m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-SF -BM(QTY:3m) |
Description | COAX CBL SMA TO BNC 9.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to BNC RG-142 119.0" (3.0m) 9.9' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector BNC Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to BNC | Length 119.0" (3.0m) 9.9' |
1st Connector SMA Jack | Cable Type RG-142 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,69000 € | 62,69 € |
| 10 | 57,53700 € | 575,37 € |
| 25 | 52,60560 € | 1.315,14 € |
| Unit Price without VAT: | 62,69000 € |
|---|---|
| Unit Price with VAT: | 74,60110 € |

