
RG142-SF -BM(QTY:10m) | |
|---|---|
DigiKey Part Number | 4613-RG142-SF-BM(QTY:10m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-SF -BM(QTY:10m) |
Description | COAX CBL SMA TO BNC 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to BNC RG-142 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector BNC Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to BNC | Length 393.7" (10.0m) 32.8' |
1st Connector SMA Jack | Cable Type RG-142 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,05000 € | 121,05 € |
| 10 | 111,10300 € | 1.111,03 € |
| 25 | 101,58000 € | 2.539,50 € |
| Unit Price without VAT: | 121,05000 € |
|---|---|
| Unit Price with VAT: | 144,04950 € |

