
RG142-QM-NFBH(QTY:200m) | |
|---|---|
DigiKey Part Number | 4613-RG142-QM-NFBH(QTY:200m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-QM-NFBH(QTY:200m) |
Description | COAX CBL QMA TO N-TYPE 656.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to N-Type RG-142 7874.0" (200.0m) 656.2' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style QMA to N-Type | Length 7874.0" (200.0m) 656.2' |
1st Connector QMA Plug | Cable Type RG-142 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.705,15000 € | 1.705,15 € |
| 10 | 1.565,03800 € | 15.650,38 € |
| 25 | 1.430,89160 € | 35.772,29 € |
| Unit Price without VAT: | 1.705,15000 € |
|---|---|
| Unit Price with VAT: | 2.029,12850 € |

