
RG142-NM-UM(QTY:9M) | |
|---|---|
DigiKey Part Number | 4613-RG142-NM-UM(QTY:9M)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-NM-UM(QTY:9M) |
Description | COAX CBL N-TYPE TO UHF 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-142 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Active | Length 354.3" (9.0m) 29.5' |
Style N-Type to UHF | Cable Type RG-142 |
1st Connector N-Type Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,62000 € | 108,62 € |
| 10 | 94,95500 € | 949,55 € |
| 25 | 88,42360 € | 2.210,59 € |
| Unit Price without VAT: | 108,62000 € |
|---|---|
| Unit Price with VAT: | 129,25780 € |

