
RG142-NM-SF (QTY:3m) | |
|---|---|
DigiKey Part Number | 4613-RG142-NM-SF(QTY:3m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-NM-SF (QTY:3m) |
Description | COAX CBL N-TYPE TO SMA 9.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-142 119.0" (3.0m) 9.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 119.0" (3.0m) 9.9' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,69000 € | 62,69 € |
| 10 | 57,53700 € | 575,37 € |
| 25 | 52,60560 € | 1.315,14 € |
| Unit Price without VAT: | 62,69000 € |
|---|---|
| Unit Price with VAT: | 74,60110 € |

