Cable Assembly Coaxial N-Type to SMA RG-142 3543.3" (90.0m) 295.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-NFBH-SF (QTY:90m)

DigiKey Part Number
4613-RG142-NFBH-SF(QTY:90m)-ND
Manufacturer
Manufacturer Product Number
RG142-NFBH-SF (QTY:90m)
Description
COAX CBL N-TYPE TO SMA 295.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA RG-142 3543.3" (90.0m) 295.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
N-Type to SMA
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3543.3" (90.0m) 295.3'
Cable Type
RG-142
Cable Impedance
50 Ohms
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1788,04000 €788,04 €
10723,28600 €7.232,86 €
25661,29000 €16.532,25 €
Unit Price without VAT:788,04000 €
Unit Price with VAT:937,76760 €