Cable Assembly Coaxial N-Type to N-Type RG-142 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-NFBH-NM(QTY:2m)

DigiKey Part Number
4613-RG142-NFBH-NM(QTY:2m)-ND
Manufacturer
Manufacturer Product Number
RG142-NFBH-NM(QTY:2m)
Description
RG142 Assy N FEMALE BH-N MALE 2m
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-142 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Length
78.7" (2.0m) 6.6'
Part Status
Active
Cable Type
RG-142
Style
N-Type to N-Type
Cable Impedance
50 Ohms
1st Connector
N-Type Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
3 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Brown
2nd Connector
N-Type Plug
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
154,35000 €54,35 €
1049,88500 €498,85 €
2545,60920 €1.140,23 €
Unit Price without VAT:54,35000 €
Unit Price with VAT:64,67650 €