
RG142-NFBH-NFBH(QTY:15m) | |
|---|---|
DigiKey Part Number | 4613-RG142-NFBH-NFBH(QTY:15m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-NFBH-NFBH(QTY:15m) |
Description | RG142 Assy N FEMALE BH-N FEMALE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-142 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 590.6" (15.0m) 49.2' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,79000 € | 164,79 € |
| 10 | 151,24500 € | 1.512,45 € |
| 25 | 138,28120 € | 3.457,03 € |
| Unit Price without VAT: | 164,79000 € |
|---|---|
| Unit Price with VAT: | 196,10010 € |

