
RG142-NFBH-BM(QTY:1m) | |
|---|---|
DigiKey Part Number | 4613-RG142-NFBH-BM(QTY:1m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-NFBH-BM(QTY:1m) |
Description | RG142 Assy N FEMALE BH-BNC 1m |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to BNC RG-142 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector BNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 39.4" (1.0m) 3.3' |
Style N-Type to BNC | Cable Type RG-142 |
1st Connector N-Type Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,01000 € | 46,01 € |
| 10 | 42,23200 € | 422,32 € |
| 25 | 38,61280 € | 965,32 € |
| Unit Price without VAT: | 46,01000 € |
|---|---|
| Unit Price with VAT: | 54,75190 € |

