Cable Assembly Coaxial N-Type to TNC RG-142 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-NF-TM(QTY:5m)

DigiKey Part Number
4613-RG142-NF-TM(QTY:5m)-ND
Manufacturer
Manufacturer Product Number
RG142-NF-TM(QTY:5m)
Description
RG142 Assy N FEMALE-TNC MALE 5m
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC RG-142 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
196.9" (5.0m) 16.4'
Packaging
Spool
Cable Type
RG-142
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to TNC
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
TNC Plug
Operating Temperature
-55°C ~ 200°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
179,36000 €79,36 €
1072,84200 €728,42 €
2566,59800 €1.664,95 €
Unit Price without VAT:79,36000 €
Unit Price with VAT:94,43840 €