Cable Assembly Coaxial N-Type to RP-SMA RG-142 7874.0" (200.0m) 656.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-NF-SFRP(QTY:200m)

DigiKey Part Number
4613-RG142-NF-SFRP(QTY:200m)-ND
Manufacturer
Manufacturer Product Number
RG142-NF-SFRP(QTY:200m)
Description
RG142 Assy N FEMALE-RP SMA MALE
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to RP-SMA RG-142 7874.0" (200.0m) 656.2'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
7874.0" (200.0m) 656.2'
Packaging
Spool
Cable Type
RG-142
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to RP-SMA
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
RP-SMA Jack
Operating Temperature
-55°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.705,15000 €1.705,15 €
101.565,03800 €15.650,38 €
251.430,89160 €35.772,29 €
Unit Price without VAT:1.705,15000 €
Unit Price with VAT:2.029,12850 €