
RG142-NF-SF (QTY:9m) | |
|---|---|
DigiKey Part Number | 4613-RG142-NF-SF(QTY:9m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-NF-SF (QTY:9m) |
Description | RG142 Assy N FEMALE-SMA MALE FEM |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-142 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 354.3" (9.0m) 29.5' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,13000 € | 114,13 € |
| 10 | 104,75300 € | 1.047,53 € |
| 25 | 95,77440 € | 2.394,36 € |
| Unit Price without VAT: | 114,13000 € |
|---|---|
| Unit Price with VAT: | 135,81470 € |

